Add To Favorites
Product Overview
Digi-Key Part Number A107042CT-ND
Quantity Available 5.002
Can ship immediately
Manufacturer

Manufacturer Part Number

280621-1

Description CONN CONTACT 22-18AWG .156 GOLD
Expanded Description Contact Crimp Socket 18-22 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets 181299 Drawing
RoHS Information 280621-1 Statement of Compliance
RoHS 2 Statement
3D Model 280621-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod I
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107042CT

12:57:43 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,26000 2,60
25 0,22240 5,56
50 0,19480 9,74
100 0,18070 18,07
250 0,15992 39,98
500 0,15296 76,48
1.000 0,12515 125,15
2.500 0,11472 286,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107042TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,10113
  • Bag : 181299-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 160 - Immediate
  • Unit Price: 0,42000
Send Feedback