Add To Favorites
Product Overview
Digi-Key Part Number A106427-ND
Quantity Available 199
Can ship immediately
Manufacturer

Manufacturer Part Number

280614-2

Description CONN HEADER 12POS VERT .156 GOLD
Expanded Description 12 Positions Header Connector 0.156" (3.96mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 35 Weeks
Documents & Media
Datasheets 280609-614 Drawing
RoHS Information 280614-2 Statement of Compliance
RoHS 2 Statement
3D Model 280614-2.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod I
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Shrouding Shrouded
Number of Positions 12
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating 0.394" (10.00mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Features -
Insulation Color Green
 
Additional Resources
Standard Package ? 200
Other Names 280614-2-ND
2806142
A106427

13:42:36 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,22000 6,22
10 5,96300 59,63
25 5,44480 136,12
50 5,18560 259,28
100 4,92620 492,62
250 4,40764 1.101,91
500 4,14838 2.074,19
1.000 3,62984 3.629,84
2.500 3,44835 8.620,87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback