Add To Favorites
Product Overview
Digi-Key Part Number A106423-ND
Quantity Available 1.762
Can ship immediately
Manufacturer

Manufacturer Part Number

280611-2

Description CONN HEADER 6POS VERT .156 GOLD
Expanded Description 6 Positions Header, Shrouded Connector 0.156" (3.96mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets 280609-614 Drawing
RoHS Information 280611-2 Statement of Compliance
RoHS 2 Statement
3D Model 280611-2.pdf
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod I
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.156" (3.96mm)
Number of Positions 6
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Mating Length 0.394" (10.00mm)
Features -
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Color Green
 
Additional Resources
Standard Package ? 1
Other Names 280611-2-ND
2806112
A106423

02:21:14 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,91000 2,91
10 2,78700 27,87
50 2,43880 121,94
100 2,32270 232,27
250 2,03240 508,10
500 1,97430 987,15
1.000 1,68397 1.683,97
2.500 1,56783 3.919,58
5.000 1,50977 7.548,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback