Add To Favorites
Product Overview
Digi-Key Part Number A101280CT-ND
Quantity Available 9.592
Can ship immediately
Manufacturer

Manufacturer Part Number

280530-1

Description CONN RCPT 26-22AWG GOLD CRIMP
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 280530 Drawing
RoHS Information 280530-1 Statement of Compliance
RoHS 2 Statement
3D Model 280530-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 16µin (0.40µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A101280CT

16:45:04 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,30200 3,02
25 0,25920 6,48
50 0,22040 11,02
100 0,21160 21,16
250 0,19004 47,51
500 0,18142 90,71
1.000 0,15118 151,18
2.500 0,13822 345,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101280TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,10995
Send Feedback