Add To Favorites
Product Overview
Digi-Key Part Number A107118CT-ND
Quantity Available 4.737
Can ship immediately
Manufacturer

Manufacturer Part Number

280075-2

Description CONN QC TAB 10-12AWG 0.375 CRIMP
Expanded Description 0.375" (9.53mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 280075
RoHS Information 280075-2 Statement of Compliance
RoHS 2 Statement
3D Model 280075-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.375" (9.53mm)
Tab Thickness 0.048" (1.22mm)
Tab Length 0.843" (21.40mm)
Length - Overall 1.472" (37.40mm)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.134" ~ 0.201" (3.40mm ~ 5.10mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107118CT

16:42:25 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,43600 4,36
25 0,39200 9,80
50 0,34840 17,42
100 0,33380 33,38
250 0,30480 76,20
500 0,29030 145,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107118TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,21113
Send Feedback