Add To Favorites
Product Overview
Digi-Key Part Number A123399CT-ND
Quantity Available 8.867
Can ship immediately
Manufacturer

Manufacturer Part Number

2286981-1

Description BLOCK SD CONNECTOR
Expanded Description 8 Position Card Connector microSD™ Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2286981 Drawing
Video File SIM Card Connectors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type microSD™
Number of Positions 8
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features -
Height Above Board 0.011" (0.30mm)
Mounting Feature -
Contact Finish -
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123399CT

14:53:53 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,73300 7,33
25 0,69040 17,26
50 0,66140 33,07
100 0,63260 63,26
250 0,57512 143,78
500 0,51762 258,81
1.000 0,46010 460,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123399TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,37906
  • Digi-Reel® ? : A123399DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.867 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback