Add To Favorites
Product Overview
Digi-Key Part Number A24708-ND
Quantity Available 143
Can ship immediately
Manufacturer

Manufacturer Part Number

228686-1

Description CONN BNC JACK R/A 50 OHM PCB
Expanded Description BNC, Twinaxial Connector Jack, Female Socket and Male Pin Non-Constant Panel Mount, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 228686
Featured Product BNC/TNC RF Connectors
3D Model 228686-1.pdf
Catalog Page 457 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Coaxicon
Packaging ? Bulk ?
Part Status Active
Connector Style BNC, Twinaxial
Connector Type Jack, Female Socket and Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance Non-Constant
Mounting Type Panel Mount, Through Hole, Right Angle
Mounting Feature Bulkhead - Front Side Nut
Cable Group -
Fastening Type Bayonet Lock
Frequency - Max -
Features Board Guide
Housing Color Natural, Silver
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material Zinc
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polymethylpentene (PMP)
Operating Temperature -55°C ~ 85°C
Center Contact Material Brass; Phosphor Bronze
Voltage Rating 500V
Mating Cycles 200
Insertion Loss -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A32412-ND 5228686-1 TE Connectivity AMP Connectors Tube ? 132 - Immediate
10,15000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 35
Other Names 228686-1-ND
2286861
A24708

05:04:06 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,09000 10,09
10 9,65000 96,50
50 8,33400 416,70
100 8,11460 811,46
250 7,23740 1.809,35
500 6,79874 3.399,37
1.000 6,00921 6.009,21
2.500 5,70217 14.255,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback