Add To Favorites
Product Overview
Digi-Key Part Number A115901CT-ND
Quantity Available 9.812
Can ship immediately
Manufacturer

Manufacturer Part Number

2199119-8

Description CONN FEMALE 67POS 0.020 GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 2199119 Drawing
Video File M.2 Next Generation Form Factor (NGFF) Connectors
Featured Product Amp M.2 NGFF
3D Model 2199119-8.pdf
PCN Design/Specification 2199119/2199230/2199125 Tin/Core-Out Hole 28/Aug/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type -
Gender Female
Number of Positions/Bay/Row -
Number of Positions 67
Card Thickness -
Number of Rows 2
Pitch 0.020" (0.50mm)
Features Board Guide
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -40°C ~ 80°C
Material - Insulation Thermoplastic
Read Out Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A115901CT

13:26:20 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 1,46
10 1,32100 13,21
25 1,23960 30,99
50 1,18580 59,29
100 1,13190 113,19
250 1,02408 256,02
500 0,94324 471,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A115901TR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 8.400 - Immediate
  • Unit Price: 0,73498
  • Digi-Reel® ? : A115901DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.812 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback