Add To Favorites
Product Overview
Digi-Key Part Number A121719CT-ND
Quantity Available 8.700
Can ship immediately
Manufacturer

Manufacturer Part Number

2178438-1

Description 6.3 SRS F-SPRING LIF RECEPTACLE
Expanded Description 0.250" (6.35mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets 2178438 Drawing
2178 Spec Sheet
Featured Product FASTON Terminals, Receptacles, and Tabs
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.276" (7.01mm)
Length - Overall 0.748" (19.00mm)
Termination Crimp
Wire Gauge 20-24 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features Low Insertion Force (LIF)
Color -
Contact Material Steel
Contact Finish Nickel
Insulation Diameter 0.055" ~ 0.083" (1.40mm ~ 2.11mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A121719CT

08:55:37 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,09600 0,96
25 0,07160 1,79
50 0,06120 3,06
100 0,05920 5,92
250 0,05108 12,77
500 0,04902 24,51
1.000 0,04290 42,90
2.500 0,03882 97,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121719TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,03343
  • Digi-Reel® ? : A121719DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.700 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback