Add To Favorites
Product Overview
Digi-Key Part Number A121722CT-ND
Quantity Available 13.469
Can ship immediately
Manufacturer

Manufacturer Part Number

2178301-1

Description 6.3 SRS F-SPRING LIF RECEPTACLE
Expanded Description 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 2178301 Drawing
2178 Spec Sheet
Featured Product FASTON Terminals, Receptacles, and Tabs
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Stacked
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.276" (7.01mm)
Length - Overall 0.748" (19.00mm)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features Low Insertion Force (LIF)
Color -
Contact Material Steel
Contact Finish Nickel
Insulation Diameter 0.130" ~ 0.210" (3.30mm ~ 5.33mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A121722CT

11:11:07 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,09300 0,93
25 0,06960 1,74
50 0,05960 2,98
100 0,05760 5,76
250 0,04968 12,42
500 0,04768 23,84
1.000 0,04173 41,73
2.500 0,03776 94,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121722TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,03252
Send Feedback