Add To Favorites
Product Overview
Digi-Key Part Number A121721DKR-ND
Quantity Available 14.042
Can ship immediately
Manufacturer

Manufacturer Part Number

2178300-1

Description 6.3 SRS F-SPRING LIF RECEPTACLE
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 2178300 Drawing
2178 Spec Sheet
Featured Product FASTON Terminals, Receptacles, and Tabs
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Digi-Reel® ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.276" (7.01mm)
Length - Overall 0.748" (19.00mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features Low Insertion Force (LIF)
Color -
Contact Material Steel
Contact Finish Nickel
Insulation Diameter 0.039" ~ 0.098" (1.00mm ~ 2.50mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A121721DKR

10:10:25 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,09600 0,96
25 0,07160 1,79
50 0,06120 3,06
100 0,05920 5,92
250 0,05108 12,77
500 0,04902 24,51
1.000 0,04290 42,90
2.500 0,03882 97,04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback