Add To Favorites
Product Overview
Digi-Key Part Number A121792-ND
Quantity Available 868
Can ship immediately
Manufacturer

Manufacturer Part Number

215309-4

Description CONN RCPT 8POS VERT T/H
Expanded Description 8 Position Receptacle Connector Gold 0.100" (2.54mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets 215309 Drawing
RoHS Information 215309-4 Statement of Compliance
RoHS 2 Statement
3D Model 215309-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU HV-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Number of Positions 8
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Height Stacking (Mating) -
Height Above Board 0.335" (8.50mm)
Mounting Type Through Hole
Termination Kinked Pin, Solder
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
Features -
Color Green
 
You May Also Be Interested In
Additional Resources
Standard Package ? 184
Other Names 215309-4-ND
A121792

11:26:38 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,19200 11,92
50 1,07060 53,53
100 1,02180 102,18
250 0,92452 231,13
500 0,85154 425,77
1.000 0,72989 729,89
2.500 0,68123 1.703,07
5.000 0,64716 3.235,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback