Add To Favorites
Product Overview
Digi-Key Part Number A103957-ND
Quantity Available 215
Can ship immediately
Manufacturer

Manufacturer Part Number

2149448-1

Description CONN RCPT W/CAGE CXP 84POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tray ?
Part Status Active
Connector Style Receptacle with Cage
Connector Type CXP
Number of Positions 84
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features Board Guide, EMI Shielded
Contact Finish Gold
Contact Finish Thickness -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 16
Other Names 21494481
A103957

15:44:22 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 31,69000 31,69
10 28,61200 286,12
50 25,69860 1.284,93
100 24,84200 2.484,20
250 23,47144 5.867,86
500 22,78614 11.393,07
1.000 22,27216 22.272,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback