Add To Favorites
Product Overview
Digi-Key Part Number A103952-ND
Quantity Available 91
Can ship immediately
Manufacturer

Manufacturer Part Number

2149157-5

Description CONN RCPT CXP 84POS W/HEAT SINK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 2149157 Drawing
RoHS Information 2149157-5 Statement of Compliance
RoHS 2 Statement
Featured Product High Speed Pluggable I-O Solutions
3D Model 2149157-5.pdf
PCN Design/Specification 214915(7,9)-y Heat Sink 14/Oct/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tray ?
Part Status Active
Connector Style Receptacle with Cage
Connector Type CXP
Number of Positions 84
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features Board Guide, EMI Shielded, Heat Sink
Contact Finish Gold
Contact Finish Thickness -
 
Associated Product
Additional Resources
Standard Package ? 80
Other Names 21491575
A103952

12:43:51 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 43,05000 43,05
10 38,86100 388,61
50 34,90440 1.745,22
100 33,74090 3.374,09
250 31,87936 7.969,84
500 30,94856 15.474,28
1.000 30,25048 30.250,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback