Add To Favorites
Product Overview
Digi-Key Part Number A100863CT-ND
Quantity Available 20.130
Can ship immediately
Manufacturer

Manufacturer Part Number

213603-5

Description CONN PIN 14-18AWG TIN CRIMP
Expanded Description Pin Contact Tin Crimp 14-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 213603
RoHS Information 213603-5 Statement of Compliance
RoHS 2 Statement
3D Model 213603-5.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-18 AWG
Material Brass
Plating Tin
Plating - Thickness 50µin (1.27µm)
 
Additional Resources
Standard Package ? 1
Other Names A100863CT

04:06:15 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,48500 4,85
25 0,43600 10,90
50 0,38780 19,39
100 0,37160 37,16
250 0,33928 84,82
500 0,32312 161,56
1.000 0,26658 266,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100863TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,22031
  • Bulk ? : 213603-6-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,47937
Send Feedback