Add To Favorites
Product Overview
Digi-Key Part Number A100345CT-ND
Quantity Available 1.523
Can ship immediately
Manufacturer

Manufacturer Part Number

2106003-1

Description CONN IDC HOUSING 1POS 18AWG SMD
Expanded Description 1 Position Individual Wires Connector Natural IDC 18 AWG Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Individual Wires
Number of Positions 1
Cable Pitch -
Board-Side Pitch -
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Cable Termination IDC
Wire Gauge 18 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness -
Color Natural
Number of Positions Loaded All
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100345CT

11:23:38 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,60100 6,01
25 0,54120 13,53
50 0,48100 24,05
100 0,46090 46,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100345TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 1.350 - Immediate
  • Unit Price: 0,38260
  • Digi-Reel® ? : A100345DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.523 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback