Add To Favorites
Product Overview
Digi-Key Part Number A30099-ND
Quantity Available 70
Can ship immediately
Manufacturer

Manufacturer Part Number

207611-1

Description CONN HEADER SOCKT 6POS VERT TIN
Expanded Description 6 Position Header Connector 0.197" (5.00mm) Through Hole Tin-Lead
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 207611
3D Model 207611-1.pdf
Catalog Page 226 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Metrimate
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Female Socket
Style Board to Cable/Wire
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.197" (5.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating 150µin (3.81µm)
Insulation Color Red
Insulation Height 0.768" (19.50mm)
Contact Length - Post 0.186" (4.72mm)
Operating Temperature -55°C ~ 130°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin-Lead
Mated Stacking Heights -
Ingress Protection -
Features Mounting Flange
Current Rating 7.5A
Voltage Rating 600V
Applications -
Insulation Material Thermoplastic
Contact Shape Circular
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 150µin (3.81µm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33320-ND 207611-6 TE Connectivity AMP Connectors Tray ? 262 - Immediate
6,44000 1
Mating Products
Additional Resources
Standard Package ? 75
Other Names 207611-1-ND
2076111
A30099

14:33:34 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,05000 7,05
25 6,13240 153,31
50 5,82560 291,28
100 5,67230 567,23
250 5,05908 1.264,77
500 4,98244 2.491,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback