Add To Favorites
Product Overview
Digi-Key Part Number A30094-ND
Quantity Available 153
Can ship immediately
Manufacturer

Manufacturer Part Number

207584-3

Description CONN HEADER PIN 10POS VERT GOLD
Expanded Description 10 Positions Header Connector 0.197" (5.00mm) Through Hole Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 207584
3D Model 207584-3.pdf
Catalog Page 226 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Metrimate
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.197" (5.00mm)
Shrouding Shrouded
Number of Positions 10
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Features -
Insulation Color Red
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33315-ND 207584-8 TE Connectivity AMP Connectors Tube ? 154 - Immediate
11,61000 1
Mating Products
Additional Resources
Standard Package ? 7
Other Names 207584-3-ND
2075843
A30094

12:00:28 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,30000 11,30
10 10,27100 102,71
50 9,24360 462,18
100 8,73010 873,01
250 7,95980 1.989,95
500 7,44628 3.723,14
1.000 6,83003 6.830,03
2.500 6,67597 16.689,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback