Add To Favorites
Product Overview
Digi-Key Part Number A30092-ND
Quantity Available 2.272
Can ship immediately
Manufacturer

Manufacturer Part Number

207583-3

Description CONN HEADER PIN 6POS VERT GOLD
Expanded Description 6 Positions Header, Shrouded Connector 0.197" (5.00mm) Through Hole Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 207583
3D Model 207583-3.pdf
Catalog Page 226 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Metrimate
Packaging ? Tube ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.197" (5.00mm)
Number of Positions 6
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Features -
Contact Mating Length -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Red
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33313-ND 207583-7 TE Connectivity AMP Connectors Tube ? 0
5,74876 250  Non-Stock ?
Mating Products
Additional Resources
Standard Package ? 10
Other Names 207583-3-ND
2075833
A30092

11:49:01 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,43000 9,43
10 9,01600 90,16
50 7,78680 389,34
100 7,58190 758,19
250 6,76228 1.690,57
500 6,35244 3.176,22
1.000 5,61473 5.614,73
2.500 5,32785 13.319,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback