Add To Favorites
Product Overview
Digi-Key Part Number A30086-ND
Quantity Available 351
Can ship immediately
Manufacturer

Manufacturer Part Number

207532-3

Description CONN HEADER SKT 24POS VERT GOLD
Expanded Description 24 Position Header Connector 0.197" (5.00mm) Through Hole Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 207532
3D Model 207532-3.pdf
Catalog Page 226 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Metrimate
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Female Socket
Style Board to Cable/Wire
Number of Positions 24
Number of Positions Loaded All
Pitch - Mating 0.197" (5.00mm)
Number of Rows 4
Row Spacing - Mating 0.197" (5.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Insulation Color Red
Insulation Height 0.565" (14.35mm)
Contact Length - Post 0.181" (4.60mm)
Operating Temperature -55°C ~ 130°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin-Lead
Mated Stacking Heights -
Ingress Protection -
Features Mounting Flange
Current Rating 7.5A
Voltage Rating 600V
Applications -
Insulation Material Polyamide (PA), Nylon
Contact Shape Circular
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 150µin (3.81µm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33307-ND 1-207532-0 TE Connectivity AMP Connectors Tray ? 0
18,52000 1
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 32
Other Names 207532-3-ND
2075323
A30086

12:23:09 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,66000 18,66
10 16,84600 168,46
50 15,13120 756,56
100 14,62690 1.462,69
250 13,81988 3.454,97
500 13,41638 6.708,19
1.000 13,11375 13.113,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback