Add To Favorites
Product Overview
Digi-Key Part Number A30075-ND
Quantity Available 159
Can ship immediately
Manufacturer

Manufacturer Part Number

207496-1

Description CONN HEADER SKT 4POS VERT TIN
Expanded Description 4 Position Header Connector 0.197" (5.00mm) Through Hole Tin-Lead
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 207496 Drawing
3D Model 207496-1.pdf
Catalog Page 226 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Metrimate
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Female Socket
Style Board to Cable/Wire
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.197" (5.00mm)
Number of Rows 2
Row Spacing - Mating 0.197" (5.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating 150µin (3.81µm)
Insulation Color Red
Insulation Height 0.565" (14.35mm)
Contact Length - Post 0.181" (4.60mm)
Operating Temperature -55°C ~ 130°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin-Lead
Mated Stacking Heights -
Ingress Protection -
Features Mounting Flange
Current Rating 7.5A
Voltage Rating 600V
Applications -
Insulation Material Polyamide (PA), Nylon
Contact Shape Circular
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 150µin (3.81µm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33296-ND 207496-7 TE Connectivity AMP Connectors Box 101 - Immediate
9,17000 1
Mating Products
Additional Resources
Standard Package ? 126
Other Names 207496-1-ND
2074961
A30075

22:48:36 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,17000 9,17
10 8,77000 87,70
50 7,57420 378,71
100 7,37500 737,50
250 6,57768 1.644,42
500 6,17904 3.089,52
1.000 5,46147 5.461,47
2.500 5,18241 12.956,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback