Add To Favorites
Product Overview
Digi-Key Part Number A30064-ND
Quantity Available 3.653
Can ship immediately
Manufacturer

Manufacturer Part Number

207158-3

Description CONN HEADER PIN 6POS VERT GOLD
Expanded Description 6 Positions Header Connector 0.197" (5.00mm) Through Hole Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 207158 Drawing
3D Model 207158-3.pdf
Catalog Page 226 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Metrimate
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.197" (5.00mm)
Shrouding Shrouded
Number of Positions 6
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.197" (5.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Lock
Features -
Contact Length - Mating -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Insulation Color Red
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33285-ND 1-207158-0 TE Connectivity AMP Connectors Box 3.390 - Immediate
6,96000 1
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 98
Other Names 207158-3-ND
2071583
A30064

22:44:28 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,36000 9,36
10 8,95500 89,55
50 7,73400 386,70
100 7,53040 753,04
250 6,71632 1.679,08
500 6,30926 3.154,63
1.000 5,57658 5.576,58
2.500 5,29164 13.229,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback