Add To Favorites
Product Overview
Digi-Key Part Number A30073-ND
Quantity Available 174
Can ship immediately
Manufacturer

Manufacturer Part Number

207121-1

Description CONN HEADER PIN 36POS VERT TIN
Expanded Description 36 Positions Header, Shrouded Connector 0.197" (5.00mm) Through Hole Tin
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 207121
3D Model 207121-1.pdf
Catalog Page 226 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Metrimate
Packaging ? Tray ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.197" (5.00mm)
Number of Positions 36
Number of Positions Loaded All
Number of Rows 4
Row Spacing 0.197" (5.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Lock
Contact Mating Length -
Features -
Contact Finish Tin
Contact Finish Thickness 150µin (3.81µm)
Color Red
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33294-ND 207121-8 TE Connectivity AMP Connectors Tray ? 0
18,16045 22  Non-Stock ?
Mating Products
Additional Resources
Standard Package ? 22
Other Names 207121-1-ND
2071211
A30073

07:18:33 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,79000 19,79
10 18,37900 183,79
50 16,02300 801,15
100 14,13790 1.413,79
250 13,19532 3.298,83
500 12,91258 6.456,29
1.000 12,25281 12.252,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback