Add To Favorites
Product Overview
Digi-Key Part Number A30062-ND
Quantity Available 4.767
Can ship immediately
Manufacturer

Manufacturer Part Number

207119-3

Description CONN HEADER PIN 4POS VERT GOLD
Expanded Description 4 Positions Header, Shrouded Connector 0.196" (4.98mm) Through Hole Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 207119
3D Model 207119-3.pdf
Catalog Page 226 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Metrimate
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.196" (4.98mm)
Number of Positions 4
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.196" (4.98mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Lock
Contact Mating Length -
Features -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Red
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33284-ND 1-207119-0 TE Connectivity AMP Connectors Box 1.163 - Immediate
7,93000 1
Mating Products
Additional Resources
Standard Package ? 126
Other Names 207119-3-ND
2071193
A30062

08:45:48 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,32000 8,32
10 7,96100 79,61
50 6,87500 343,75
100 6,69410 669,41
250 5,97044 1.492,61
500 5,60860 2.804,30
1.000 4,95727 4.957,27
2.500 4,70398 11.759,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback