Add To Favorites
Product Overview
Digi-Key Part Number A25998CT-ND
Quantity Available 9.002
Can ship immediately
Manufacturer

Manufacturer Part Number

2-87195-0

Description CONN SOCKET 20-24AWG 30AU CRIMP
Expanded Description Contact Crimp Socket 20-24 AWG Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 87195
3D Model 2-87195-0.pdf
Catalog Page 243 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV 1/2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Additional Resources
Standard Package ? 1
Other Names 2871950
A25998CT

22:59:00 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,46200 4,62
25 0,41560 10,39
50 0,36960 18,48
100 0,35410 35,41
250 0,32336 80,84
500 0,30796 153,98
1.000 0,25407 254,07
2.500 0,23097 577,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A25998-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.038 - Immediate
  • Unit Price: 0,55000
  • Tape & Reel (TR) ? : A25998TR-ND
  • Minimum Quantity: 12.500
  • Quantity Available: 0
  • Unit Price: 0,18618
Send Feedback