Add To Favorites
Product Overview
Digi-Key Part Number A100261CT-ND
Quantity Available 3.971
Can ship immediately
Manufacturer

Manufacturer Part Number

2-84953-4

Description CONN FPC TOP 24POS 1.00MM R/A
Expanded Description 24 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 84953 Drawing
RoHS Information 2-84953-4 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - FPC Connectors
3D Model 2-84953-4.pdf
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 71 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 24
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.101" (2.56mm)
Locking Feature Slide Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 200V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness 78.7µin (2.00µm)
Housing Color Natural
Actuator Color Black
Mating Cycles -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100261CT

17:47:08 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,57000 1,57
10 1,41800 14,18
25 1,33120 33,28
50 1,27320 63,66
100 1,21530 121,53
250 1,09956 274,89
500 1,01278 506,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100261TR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 3.600 - Immediate
  • Unit Price: 0,78918
  • Digi-Reel® ? : A100261DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.971 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback