Add To Favorites
Product Overview
Digi-Key Part Number A122823-ND
Quantity Available 334
Can ship immediately
Manufacturer

Manufacturer Part Number

2-647127-4

Description CONN HEADER 4POS VERT .156 TIN
Expanded Description 4 Positions Header, Shrouded Connector 0.156" (3.96mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 647127
RoHS Information 2-647127-4 Statement of Compliance
RoHS 2 Statement
3D Model 2-647127-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.156" (3.96mm)
Number of Positions 4
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Features Board Guide
Contact Mating Length 0.300" (7.62mm)
Contact Finish Tin
Contact Finish Thickness 150µin (3.81µm)
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2-647127-4-ND
A122823

11:41:55 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,43000 2,43
10 2,20400 22,04
50 1,97880 98,94
100 1,88890 188,89
250 1,70900 427,25
500 1,57406 787,03
1.000 1,34919 1.349,19
2.500 1,25924 3.148,11
5.000 1,19628 5.981,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback