Add To Favorites
Product Overview
Digi-Key Part Number A121555CT-ND
Quantity Available 2.800
Can ship immediately
Manufacturer

Manufacturer Part Number

2-6339191-1

Description CONN MOD JACK 8P8C R/A SHIELDED
Expanded Description Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Surface Mount
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded, EMI Finger
Ratings Cat5
Features Board Guide, Solder Retention
LED Color Green - Orange
Ingress Protection -
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Housing Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A121555CT

11:08:08 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 3,62800 36,28
25 3,32640 83,16
50 3,17500 158,75
100 3,02380 302,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121555TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 2.800 - Immediate
  • Unit Price: 2,74885
  • Digi-Reel® ? : A121555DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback