Add To Favorites
Product Overview
Digi-Key Part Number A105454CT-ND
Quantity Available 18.989
Can ship immediately
Manufacturer

Manufacturer Part Number

2-521360-2

Description CONN QC TAB 18-22AWG 0.187 CRIMP
Expanded Description 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2-521360-2
RoHS Information 2-521360-2 Statement of Compliance
RoHS 2 Statement
3D Model 2-521360-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast Plus
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall 0.793" (20.14mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.060" ~ 0.135" (1.52mm ~ 3.43mm)
 
Additional Resources
Standard Package ? 1
Other Names A105454CT

07:55:54 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,38400 3,84
25 0,32920 8,23
50 0,28000 14,00
100 0,26900 26,90
250 0,24160 60,40
500 0,23060 115,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A105454TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 16.500 - Immediate
  • Unit Price: 0,16571
Send Feedback