Add To Favorites
Product Overview
Digi-Key Part Number A101158CT-ND
Quantity Available 6.746
Can ship immediately
Manufacturer

Manufacturer Part Number

2-521144-2

Description CONN QC TAB 18-22AWG 0.250 CRIMP
Expanded Description 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 521144
RoHS Information 2-521144-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 2-521144-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.935" (23.75mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.230" (5.84mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A101158CT

05:02:25 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,49400 4,94
25 0,44480 11,12
50 0,39540 19,77
100 0,37890 37,89
250 0,34600 86,50
500 0,32950 164,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 2-521192-2-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.105 - Immediate
  • Unit Price: 0,51000
  • Tape & Reel (TR) ? : A101158TR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,24713
Send Feedback