Add To Favorites
Product Overview
Digi-Key Part Number A27819CT-ND
Quantity Available 4.445
Can ship immediately
Manufacturer

Manufacturer Part Number

2-520183-4

Description CONN QC RCPT 18-22AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 520183 Drawing
RoHS Information 2-520183-4 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 2-520183-4.pdf
PCN Design/Specification Multiple Devices Housing 05/Jun/2015
Catalog Page 374 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.855" (21.72mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.135" (3.43mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A27819CT

03:50:58 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,40200 4,02
25 0,34520 8,63
50 0,29340 14,67
100 0,28180 28,18
250 0,25304 63,26
500 0,24156 120,78
1.000 0,20130 201,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27819TR-ND
  • Minimum Quantity: 2.200
  • Quantity Available: 2.200 - Immediate
  • Unit Price: 0,17359
  • Bulk ? : A27819-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.931 - Immediate
  • Unit Price: 0,46000
Send Feedback