Add To Favorites
Product Overview
Digi-Key Part Number A104009CT-ND
Quantity Available 7.538
Can ship immediately
Manufacturer

Manufacturer Part Number

2-520181-4

Description CONN QC RCPT 18-22AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 520181 Drawing
RoHS Information 2-520181-4 Statement of Compliance
RoHS 2 Statement
3D Model 2-520181-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall 0.855" (21.72mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.135" (3.43mm)
 
Additional Resources
Standard Package ? 1
Other Names A104009CT

16:52:26 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,33600 3,36
25 0,28840 7,21
50 0,24520 12,26
100 0,23550 23,55
250 0,21148 52,87
500 0,20186 100,93
1.000 0,16822 168,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104009TR-ND
  • Minimum Quantity: 2.700
  • Quantity Available: 5.400 - Immediate
  • Unit Price: 0,13981
Send Feedback