Add To Favorites
Product Overview
Digi-Key Part Number 2-328975-3-ND
Quantity Available 2.332
Can ship immediately
Manufacturer

Manufacturer Part Number

2-328975-3

Description CONN RING CIRC 18AWG #1/2 CRIMP
Expanded Description Ring Terminal Connector 1/2 Stud Circular 18 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Bulk ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 1/2 Stud
Thickness 0.031" (0.79mm)
Width - Outer Edges 0.713" (18.11mm)
Length - Overall 1.355" (34.42mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 18 AWG
Insulation Insulated
Features Insulation Restriction, Serrated Termination
Color Red, White Stripe
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.056" ~ 0.110" (1.42mm ~ 2.79mm)
Material - Insulation Polyamide (PA), Nylon
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 23289753

14:00:25 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,84600 18,46
25 1,73320 43,33
50 1,65760 82,88
100 1,58220 158,22
250 1,43152 357,88
500 1,31852 659,26
1.000 1,13015 1.130,15
2.500 1,05481 2.637,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback