Add To Favorites
Product Overview
Digi-Key Part Number A27448CT-ND
Quantity Available 5.964
Can ship immediately
Manufacturer

Manufacturer Part Number

2-323011-2

Description CONN RING SLOTTED 22-26AWG #6
Expanded Description Ring Terminal Connector 6 Stud Slotted 22-26 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Slotted
Stud/Tab Size 6 Stud
Thickness 0.018" (0.46mm)
Width - Outer Edges 0.250" (6.35mm)
Length - Overall 0.719" (18.26mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 22-26 AWG
Insulation Insulated
Features Serrated Termination
Color Yellow
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.050" ~ 0.082" (1.27mm ~ 2.08mm)
Material - Insulation Polyamide (PA), Nylon
 
Tooling
Additional Resources
Standard Package ? 1
Other Names A27448CT

21:01:53 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,56900 5,69
25 0,51240 12,81
50 0,45540 22,77
100 0,43640 43,64
250 0,39844 99,61
500 0,37948 189,74
1.000 0,31305 313,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27448TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,25873
  • Bulk ? : A27448-ND
  • Minimum Quantity: 1
  • Quantity Available: 595 - Immediate
  • Unit Price: 0,50000
Send Feedback