Add To Favorites
Product Overview
Digi-Key Part Number A100488CT-ND
Quantity Available 27.727
Can ship immediately
Manufacturer

Manufacturer Part Number

2-31818-1

Description CONN SPLICE 16-22 AWG CRIMP
Expanded Description Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solistrand
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Butt Splice, Inline, Individual Openings
Number of Wire Entries 2
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Non-Insulated
Features Brazed Seam, Serrated Mating Area
Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100488CT

21:56:13 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,64200 6,42
25 0,57800 14,45
50 0,51380 25,69
100 0,49250 49,25
250 0,44964 112,41
500 0,42824 214,12
1.000 0,35330 353,30
2.500 0,32118 802,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A0951-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.635 - Immediate
  • Unit Price: 0,24000
  • Tape & Reel (TR) ? : A100488TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,28225
  • Bulk ? : 8-31818-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 98 - Immediate
  • Unit Price: 0,65000
Send Feedback