Add To Favorites
Product Overview
Digi-Key Part Number A100985CT-ND
Quantity Available 10.783
Can ship immediately
Manufacturer

Manufacturer Part Number

2-292173-6

Description CONN HEADER 6POS SMD R/A TIN BLK
Expanded Description 6 Positions Header Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 292173
RoHS Information 2-292173-6 Statement of Compliance
RoHS 2 Statement
3D Model 2-292173-6.pdf
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 127 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CT
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Shrouded
Number of Positions 6
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating 0.165" (4.20mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Features Solder Retention
Insulation Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100985CT

04:41:11 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,28000 1,28
10 1,12600 11,26
25 1,05960 26,49
50 1,01540 50,77
100 0,97130 97,13
250 0,88296 220,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100985TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,72242
  • Digi-Reel® ? : A100985DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.783 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback