Add To Favorites
Product Overview
Digi-Key Part Number A1166-ND
Quantity Available 206
Can ship immediately
Manufacturer

Manufacturer Part Number

2-221128-1

Description CONN BNC PLUG STR 50 OHM CRIMP
Expanded Description BNC Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Crimp
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 221128
3D Model 2-221128-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Contact Termination Crimp
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-174, 188, 316
Fastening Type Bayonet Lock
Frequency - Max 4GHz
Features -
Housing Color Silver
Ingress Protection -
Includes -
Body Material Zinc
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polyethylene (PE)
Operating Temperature -55°C ~ 85°C
Center Contact Material Brass
Voltage Rating 500V
Mating Cycles 500
Insertion Loss 0.2dB
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A32352-ND 2-5221128-1 TE Connectivity AMP Connectors Bulk ? 850 - Immediate
6,45000 1
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A1166

03:10:43 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,79000 5,79
10 5,55100 55,51
50 4,85760 242,88
100 4,62620 462,62
250 4,04796 1.011,99
500 3,93230 1.966,15
1.000 3,35402 3.354,02
2.500 3,12271 7.806,77
5.000 3,00705 15.035,27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback