Add To Favorites
Product Overview
Digi-Key Part Number A122814-ND
Quantity Available 316
Can ship immediately
Manufacturer

Manufacturer Part Number

2-215309-5

Description CONN RCPT 50POS VERT T/H
Expanded Description 50 Position Receptacle Connector Gold 0.100" (2.54mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets 215309 Drawing
RoHS Information 2-215309-5 Statement of Compliance
RoHS 2 Statement
3D Model 2-215309-5.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU HV-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Number of Positions 50
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Height Stacking (Mating) -
Height Above Board 0.335" (8.50mm)
Mounting Type Through Hole
Termination Kinked Pin, Solder
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
Features -
Color Green
 
You May Also Be Interested In
Additional Resources
Standard Package ? 24
Other Names 2-215309-5-ND
A122814

23:24:55 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,76000 5,76
10 5,51900 55,19
50 4,79900 239,95
100 4,55910 455,91
250 4,07916 1.019,79
500 3,83920 1.919,60
1.000 3,35930 3.359,30
2.500 3,19134 7.978,34
5.000 3,11935 15.596,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback