Add To Favorites
Product Overview
Digi-Key Part Number A100369CT-ND
Quantity Available 4.964
Can ship immediately
Manufacturer

Manufacturer Part Number

2-2106431-1

Description CONN IDC HOUSING 1POS 22AWG SMD
Expanded Description 1 Position Individual Wires Connector Natural IDC 22 AWG Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Individual Wires
Number of Positions 1
Cable Pitch -
Board-Side Pitch -
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Cable Termination IDC
Wire Gauge 22 AWG
Features Feed Through
Contact Finish Tin
Contact Finish Thickness -
Color Natural
Number of Positions Loaded All
 
Additional Resources
Standard Package ? 1
Other Names A100369CT

07:04:47 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,48100 4,81
25 0,43280 10,82
50 0,38480 19,24
100 0,36880 36,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100369TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,30607
  • Digi-Reel® ? : A100369DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.964 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback