Add To Favorites
Product Overview
Digi-Key Part Number A101307CT-ND
Quantity Available 19.265
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1734592-2

Description CONN FPC BOTTOM 22POS 0.50MM R/A
Expanded Description 22 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 22
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.081" (2.05mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Thermoplastic
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 250V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness Flash
Housing Color Natural
Actuator Color Ivory
Mating Cycles -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 217345922
A101307CT

03:47:27 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,78700 7,87
25 0,74120 18,53
50 0,71040 35,52
100 0,67960 67,96
250 0,61780 154,45
500 0,55604 278,02
1.000 0,49424 494,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101307TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,42123
  • Digi-Reel® ? : A101307DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.265 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback