Add To Favorites
Product Overview
Digi-Key Part Number A121575-ND
Quantity Available 940
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1734344-3

Description CONN DSUB HD RCPT 15POS R/A SLDR
Expanded Description 15 Position D-Sub, High Density Receptacle, Female Sockets Connector, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HD-22
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) High Density
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Board Lock
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Ingress Protection -
Operating Temperature -55°C ~ 130°C
Voltage Rating 125V
Current Rating 2A
Housing Material Polyamide (PA9T), Nylon 9T
Color Blue
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 2-1734344-3-ND
A121575

11:42:25 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,62000 5,62
10 5,39700 53,97
25 4,94760 123,69
50 4,72280 236,14
100 4,49790 449,79
250 3,93568 983,92
500 3,82322 1.911,61
1.000 3,26099 3.260,99
2.500 3,03609 7.590,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback