Add To Favorites
Product Overview
Digi-Key Part Number A115017-ND
Quantity Available 237
Can ship immediately
Manufacturer

Manufacturer Part Number

1981837-1

Description CONN SOCKET LGA 1366POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1981837 Drawing
RoHS Information 1981837-1 Statement of Compliance
RoHS 2 Statement
3D Model 1981837-1.pdf
PCN Assembly/Origin Multiple Devices Location 17/Aug/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tray ?
Part Status Active
Type LGA
Number of Positions or Pins (Grid) 1366 (32 x 41)
Pitch - Mating 0.040" (1.01mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Contact Material - Mating Copper Alloy
Mounting Type Surface Mount
Features Open Frame
Termination Solder
Pitch - Post 0.040" (1.01mm)
Contact Finish - Post -
Contact Finish Thickness - Post -
Contact Material - Post Copper Alloy
Housing Material Thermoplastic
Operating Temperature -
Termination Post Length -
Material Flammability Rating UL94 V-0
Current Rating -
Contact Resistance -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 1981837-1-ND
A115017

18:11:39 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,60000 16,60
10 15,42200 154,22
50 13,44480 672,24
100 11,86310 1.186,31
250 11,07224 2.768,06
500 10,83500 5.417,50
1.000 10,28138 10.281,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback