Add To Favorites
Product Overview
Digi-Key Part Number A118834CT-ND
Quantity Available 13.475
Can ship immediately
Manufacturer

Manufacturer Part Number

1971785-2

Description RECEPTACLE CONTACT 22 AWG
Expanded Description Contact Crimp Female Blade Sockets 20-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Triple Lock
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Female Blade Sockets
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A118834CT

17:24:51 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,12100 1,21
25 0,09000 2,25
50 0,07740 3,87
100 0,07470 7,47
250 0,06440 16,10
500 0,06184 30,92
1.000 0,05411 54,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A118834TR-ND
  • Minimum Quantity: 4.400
  • Quantity Available: 13.200 - Immediate
  • Unit Price: 0,04450
Send Feedback