Add To Favorites
Product Overview
Digi-Key Part Number A115822CT-ND
Quantity Available 3.366
Can ship immediately
Manufacturer

Manufacturer Part Number

1971779-1

Description CONN CONT RCPT 12AWG
Expanded Description Contact Crimp Female Blade Sockets 12 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Triple Lock
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Female Blade Sockets
Contact Termination Crimp
Wire Gauge 12 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A115822CT

06:24:35 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,12300 1,23
25 0,09120 2,28
50 0,07800 3,90
100 0,07540 7,54
250 0,06504 16,26
500 0,06244 31,22
1.000 0,05463 54,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A115822TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,04493
Send Feedback