Add To Favorites
Product Overview
Digi-Key Part Number A99867-ND
Quantity Available 128
Can ship immediately
Manufacturer

Manufacturer Part Number

1954656-2

Description CONN MOD PLUG 8P8C SHIELDED
Expanded Description Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Cable Type Round Cable, Solid or Stranded Wires
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Features Circular Bayonet Coupling
Shielding Shielded
Ratings Cat5e
Ingress Protection IP67 - Dust Tight, Waterproof
Termination IDC
Length 2.697" (68.50mm)
Color Black
Wire Gauge -
Contact Finish -
Contact Finish Thickness -
Contact Material Copper Alloy
Current Rating -
Voltage Rating -
Housing Material Polyamide (PA), Nylon
Shield Material Copper Alloy
 
Mating Products
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 19546562
A99867

23:02:46 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,10000 18,10
10 16,80700 168,07
50 14,65240 732,62
100 12,92850 1.292,85
250 12,06660 3.016,65
500 11,80804 5.904,02
1.000 11,20471 11.204,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback