Add To Favorites
Product Overview
Digi-Key Part Number 193642-1-ND
Quantity Available 132
Can ship immediately
Manufacturer

Manufacturer Part Number

193642-1

Description CONN PIN POWER 10AWG CRIMP
Expanded Description Pin Contact Gold Crimp 10 AWG Power
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 193642
RoHS Information 193642-1 Statement of Compliance
RoHS 2 Statement
3D Model 193642-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate, High Current
Packaging ? Bulk ?
Part Status Active
Type Power
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 10 AWG
Material Copper Alloy
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 500
Other Names 1936421

08:07:04 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,99000 14,99
10 13,62900 136,29
25 13,28880 332,22
50 12,26620 613,31
100 11,58480 1.158,48
250 10,56260 2.640,65
500 9,88114 4.940,57
1.000 9,06339 9.063,39
2.500 8,85896 22.147,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback