Add To Favorites
Product Overview
Digi-Key Part Number A117315-ND
Quantity Available 231
Can ship immediately
Manufacturer

Manufacturer Part Number

1888971-1

Description CAGE ASSY THRU BEZELW/LP SAN, QS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1888971 Drawing
3D Model 1888971-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style Cage with Heat Sink
Connector Type QSFP+
Number of Positions -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features EMI Shielded, Light Pipe
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 32
Other Names A117315

04:17:32 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,60000 11,60
10 10,55000 105,50
50 9,49480 474,74
100 8,96720 896,72
250 8,17604 2.044,01
500 7,64852 3.824,26
1.000 7,01554 7.015,54
2.500 6,85729 17.143,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback