Add To Favorites
Product Overview
Digi-Key Part Number A107941CT-ND
Quantity Available 1.010
Can ship immediately
Manufacturer

Manufacturer Part Number

1827928-1

Description LEAF BATTERY CONN 3POS
Expanded Description 3 Position Spring Battery Contact Connector Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1827928 Drawing
3D Model 1827928-1.pdf
PCN Packaging Multiple Devices Reel Color 29/Mar/2016
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Battery Contact
Number of Contacts 3
Pitch 0.126" (3.20mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 39µin (1.00µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 18279281
A107941CT

04:42:34 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 1,24
10 1,11400 11,14
50 0,99040 49,52
100 0,86650 86,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107941TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: 0,79223
  • Digi-Reel® ? : A107941DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.010 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback