Add To Favorites
Product Overview
Digi-Key Part Number A107182CT-ND
Quantity Available 17.882
Can ship immediately
Manufacturer

Manufacturer Part Number

180464-5

Description CONN QC RCPT 13.5-17AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 180464
RoHS Information 180464-5 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 180464-5.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.299" (7.60mm)
Length - Overall -
Termination Crimp
Wire Gauge 13.5-17 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.098" ~ 0.150" (2.50mm ~ 3.81mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A107182CT

03:25:45 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,38800 3,88
25 0,33280 8,32
50 0,28280 14,14
100 0,27180 27,18
250 0,24400 61,00
500 0,23292 116,46
1.000 0,19410 194,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107182TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,16133
Send Feedback