Add To Favorites
Product Overview
Digi-Key Part Number A107180CT-ND
Quantity Available 66.715
Can ship immediately
Manufacturer

Manufacturer Part Number

180423-2

Description CONN QC RCPT 15-20AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 180423
RoHS Information 180423-2 Statement of Compliance
RoHS 2 Statement
3D Model 180423-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.528" (13.41mm)
Termination Crimp
Wire Gauge 15-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features Serrated Termination
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.059" ~ 0.110" (1.50mm ~ 2.79mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A107180CT

16:55:50 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,14500 1,45
25 0,10840 2,71
50 0,09280 4,64
100 0,08950 8,95
250 0,07720 19,30
500 0,07412 37,06
1.000 0,06485 64,85
2.500 0,05868 146,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107180TR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,04492
Send Feedback